This standard DPDT slide switch is designed for on-on functionality with a maximum operating temperature of -40°C to 85°C. It features a 12V DC maximum voltage rating and a 10A maximum current rating. The switch has a 2mm travel distance and a 255gf operating force. It is available in a bulk packaging option and is compliant with RoHS regulations. The switch is constructed with a copper alloy contact material and gold plating, and the actuator is made of nylon and polyamide materials.
Nidec CRFS-2202 technical specifications.
| Actuator Length | 5mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole, Brackets |
| Operating Force | 255gf |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CRFS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.