This standard DPDT slide switch features a 12V DC rated voltage, a maximum operating temperature of 85°C, and a minimum operating temperature of -40°C. It has a through hole mount with brackets and a packaging style of tray. The switch has a throw configuration of DPDT and a switch travel of 2mm. It is also RoHS compliant and lead free.
Sign in to ask questions about the Nidec CRFS-2202W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec CRFS-2202W technical specifications.
| Actuator Length | 5mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole, Brackets |
| Operating Force | 255gf |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CRFS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CRFS-2202W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
