Sign in to ask questions about the Nidec CRFS-2302W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec CRFS-2302W technical specifications.
| Actuator Length | 5mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole, Brackets |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CRFS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| DC Rated Voltage | 12V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec CRFS-2302W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
