This standard 3-pole slide switch features a 10mm nylon actuator and is rated for 12V DC. It has a gold-plated copper alloy contact and a maximum operating temperature of 85°C. The switch is designed for through hole mounting and has a packaging style of tray. It is compliant with RoHS regulations and has a minimum operating temperature of -40°C.
Nidec CRFS-2304W technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CRFS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CRFS-2304W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.