This surface mount DIP switch features a 2-position SPDT configuration with a flush screwdriver actuator and J-hook termination. It has a maximum current rating of 0.1A at 16VAC or 16VDC and a maximum power rating of 0.5W. The switch is designed for operation between -40°C and 85°C and is available in a DIP package type.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Screwdriver |
| Termination Style | J-Hook |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.1@16VAC 16VDCA |
| Max AC Voltage Rating | 16V |
| Max DC Voltage Rating | 16V |
| Max Power Rating | 0.5VA |
| Electrical Life | 50Cycles |
| Number of Positions | 2 |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |