Nidec CS-32-12ZEA technical specifications.
| Actuator Type | Rotary |
| Body Material | Epoxy |
| Electrical Life | 50Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | CS-32 |
| Termination | J-Hook |
| Throw Configuration | SPDT |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec CS-32-12ZEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.