The CS-32-12ZEG is a rotary switch with a SPDT, SP configuration and 2 positions. It has a maximum current rating of 100mA and a maximum voltage rating of 16V. The switch is designed to operate within a temperature range of -40°C to 85°C. It is RoHS compliant and features a surface mount design with a J-Hook termination. The switch has an electrical life of 50 cycles and is constructed with a copper alloy contact material and copper plating. The body is made of epoxy.
Nidec CS-32-12ZEG technical specifications.
| Actuator Type | Rotary |
| Body Material | Epoxy |
| Contact Material | Copper Alloy |
| Contact Plating | Copper |
| Electrical Life | 50Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | CS-32 |
| Termination | J-Hook |
| Throw Configuration | SPDT, SP |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec CS-32-12ZEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.