Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CS-32-12ZEH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Body Material | Epoxy |
| Contact Material | Copper Alloy |
| Contact Plating | Copper |
| Electrical Life | 50Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | CS-32 |
| Termination | Gull Wing |
| Throw Configuration | SPDT, SP |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec CS-32-12ZEH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.