Sign in to ask questions about the Nidec CS-32-12ZETA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec CS-32-12ZETA technical specifications.
| Actuator Type | Rotary |
| Body Material | Epoxy |
| Current Rating | 100mA |
| Electrical Life | 50Cycles |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 0.134inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Series | CS-32 |
| Termination | J-Hook |
| Throw Configuration | SPDT |
| DC Rated Voltage | 16V |
| Washable | Yes |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec CS-32-12ZETA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.