
SPDT rotary switch with a 100mA current rating and 16V DC voltage rating. Features a surface mount design with gull wing termination and a vertical orientation. Constructed with an epoxy body and copper alloy contacts with copper plating. Operates within a temperature range of -40°C to 85°C and is RoHS compliant and washable.
Nidec CS-32-12ZETB technical specifications.
| Actuator Type | Rotary |
| Body Material | Epoxy |
| Contact Material | Copper Alloy |
| Contact Plating | Copper |
| Current Rating | 100mA |
| Electrical Life | 50Cycles |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 0.134inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CS-32 |
| Termination | Gull Wing |
| Throw Configuration | SPDT, SP |
| DC Rated Voltage | 16V |
| Washable | Yes |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec CS-32-12ZETB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
