
2-position SPDT rotary switch with a latched actuator, rated for 0.1A and 16VDC. Features a surface mount, right-angle orientation with J-hook termination. Constructed with an epoxy body and copper alloy contacts with copper plating. Operates within a -40°C to 85°C temperature range and offers an electrical life of 50 cycles. This RoHS compliant component is washable and packaged in cut tape.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Body Material | Epoxy |
| Contact Material | Copper Alloy |
| Contact Plating | Copper |
| Current Rating | 100mA |
| Electrical Life | 50Cycles |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 0.142inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CS-32 |
| Termination | J-Hook |
| Throw Configuration | SPDT, SP |
| DC Rated Voltage | 16V |
| Washable | Yes |
| Width | 3.6mm |
| RoHS | Compliant |
