
This rotary switch features a copper alloy contact material and copper plating, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 100mA and a maximum voltage rating of 16V DC. The switch is designed for surface mount applications and is packaged in cut tape. It is also RoHS compliant and lead-free.
Sign in to ask questions about the Nidec CS-32-12ZETH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec CS-32-12ZETH technical specifications.
| Actuator Type | Rotary |
| Body Material | Epoxy |
| Contact Material | Copper Alloy |
| Contact Plating | Copper |
| Current Rating | 100mA |
| Electrical Life | 50Cycles |
| Lead Free | Lead Free |
| Length | 0.142inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CS-32 |
| Termination | Gull Wing |
| Throw Configuration | SPDT, SP |
| DC Rated Voltage | 16V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec CS-32-12ZETH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.