This SPDT DIP switch features a flush screwdriver actuator and gull wing termination style, with a maximum current rating of 0.1A at 16VAC or 16VDC and a maximum power rating of 0.5W. It has a right-angle body orientation and is designed for surface mount applications. The switch has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Screwdriver |
| Termination Style | Gull Wing |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.1@16VAC 16VDCA |
| Max AC Voltage Rating | 16V |
| Max DC Voltage Rating | 16V |
| Max Power Rating | 0.5VA |
| Electrical Life | 50Cycles |
| Number of Positions | 2 |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |