This is a 2-position SPDT rotary switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a maximum current rating of 100mA and a maximum voltage rating of 16V AC and DC. The switch is designed for surface mount applications and has a gold-plated copper alloy contact. It is also RoHS compliant and has a washable design.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Body Material | Epoxy |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 200Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CS-4 |
| Termination | J-Hook |
| Throw Configuration | SPDT |
| Washable | Yes |
| RoHS | Compliant |