
2-position rotary switch with a circular, surface mountable design and J-hook termination. Features a rotary screw actuator, epoxy body, and copper alloy contacts with gold plating. Rated for 16V AC/DC and 100mA, with an electrical life of 200 cycles. Operates within a temperature range of -25°C to 70°C, is lead-free, RoHS compliant, and washable.
Nidec CS-4-12YTA technical specifications.
| Actuator Type | Rotary |
| Body Material | Epoxy |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 200Cycles |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CS-4 |
| Termination | J-Hook |
| Throw Configuration | SPDT |
| DC Rated Voltage | 16V |
| Washable | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec CS-4-12YTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
