Nidec CS-4-13NA technical specifications.
| Actuator Type | Rotary |
| Body Material | Epoxy |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 200Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CS-4 |
| Termination | J-Hook |
| Throw Configuration | SP3T |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec CS-4-13NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.