
The CS-4-13NTB is a rotary DIP switch with three positions, rated for 16V DC and 100mA. It features a surface mount package and operates within a temperature range of -25°C to 70°C. The switch is constructed with an epoxy body and copper alloy contacts with gold plating, ensuring reliable electrical life of up to 200 cycles. It is lead-free and suitable for use in washable environments.
Nidec CS-4-13NTB technical specifications.
| Actuator Type | Rotary |
| Body Material | Epoxy |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 200Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Series | CS-4 |
| Termination | Gull Wing |
| Throw Configuration | SP3T |
| DC Rated Voltage | 16V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec CS-4-13NTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
