Switch Rotary SP Flush Screwdriver Gull Wing 0.1A 16VAC 16VDC 0.5VA Bulk
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Body Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 200Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | CS-4 |
| Termination | Gull Wing |
| Throw Configuration | SP4T, SP |
| Washable | Yes |
| RoHS | Compliant |