
4-position SP4T rotary switch with a latched actuator. Features gold-plated copper alloy contacts, a polymer body, and J-hook termination for surface mount applications. Rated for 0.1A and 16VDC, with an electrical life of 200 cycles. Operates within a temperature range of -25°C to 70°C and is RoHS compliant.
Nidec CS-4-14NTA technical specifications.
| Actuator Type | Rotary |
| Body Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 200Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CS-4 |
| Termination | J-Hook |
| Throw Configuration | SP4T |
| DC Rated Voltage | 16V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec CS-4-14NTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
