
4-position, SP4T rotary switch with gold-plated copper alloy contacts and a polyphenylene body. Designed for surface mount applications with gull wing termination, this washable switch operates within a -40°C to 85°C temperature range and features a maximum DC voltage rating of 5V. Lead-free and RoHS compliant, it is supplied in cut tape packaging.
Nidec CS-7-14TB technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CS-7 |
| Termination | Gull Wing |
| Throw Configuration | SP4T |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec CS-7-14TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.