
SPDT slide switch for surface mount applications, featuring a 100mA current rating at 12V DC. This right-angle component offers 2 positions with a 2mm actuator travel and a 2mm actuator length. Constructed with gold-plated copper alloy contacts, it boasts an electrical life of 10,000 cycles and operates within a temperature range of -20°C to 70°C. Supplied on tape and reel, this RoHS compliant switch is designed for PCB mounting.
Nidec CSS-1210TB technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 357gf |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CSS-1210TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.