
SP3T slide switch, right-angle surface mount (SMD/SMT) with gull wing termination. Features a 2mm actuator length and travel, rated for 100mA at 12V DC. Offers 10,000 electrical cycles, operating between -20°C and 70°C. Contact material is gold-plated copper alloy, and the switch function is On-On-Mom. Packaged on tape and reel, this RoHS compliant component is designed for PCB mounting.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 2mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount, PCB |
| Operating Force | 357gf |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CSS |
| Switch Function | On-On-Mom |
| Switch Travel | 2mm |
| Termination | Gull Wing |
| Throw Configuration | SP3T |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
