
The CT6 1kR 10% 500mW Through Hole Cermet Variable Resistor from Nidec features a resistance of 1kR with a tolerance of 10%. It has a maximum power dissipation of 500mW and is available in a through hole package. The resistor is made of cermet material and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT-6EP102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 510mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT-6EP102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.