
The CT6 Series variable resistor features a cermet construction with a maximum power dissipation of 500mW. It has a resistance of 1MR and a tolerance of 10%. The resistor is available in a bulk packaging with 50 units per package. It is designed for through hole mounting and has a length of 0.228inch. The CT6 Series variable resistor is lead free and has a weight of 510mg.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT-6EP105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 510mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT-6EP105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
