
The CT6 Series 200R 10% Cermet Variable Resistor is a through hole mount component with a maximum operating temperature range of -55°C to 120°C. It features a resistance of 200R and a tolerance of 10%. The resistor is constructed with a cermet material and has a maximum power dissipation of 500mW. The component is packaged in bulk and has a weight of 510mg.
Nidec CT-6EP201 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 200R |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 510mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT-6EP201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
