The CT6 Series 1-Turn Cermet Variable Resistor features a maximum power dissipation of 500mW and a resistance of 50 ohms. It has a tolerance of 10% and is available in a bulk packaging quantity of 50. The resistor is designed for through-hole mounting and has a maximum operating temperature of 120°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT-6EP500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Length | 0.228inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 50R |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT-6EP500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.