
The CT6 Series variable resistor features a cermet construction with a resistance of 500 ohms and a tolerance of 10%. It has a maximum power dissipation of 500 milliwatts and is suitable for through hole mounting. The resistor is lead free and has a tin contact plating. It is available in bulk packaging with 50 units per package.
Nidec CT-6EP501 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 500R |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 510mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT-6EP501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
