
The CT6 Series 100kR 10% Cermet Variable Resistor from Nidec features a maximum power dissipation of 500mW and operates within a temperature range of -55°C to 120°C. It has a resistance of 100kR and a tolerance of 10%. The resistor is available in a bulk packaging with 50 units per package and is designed for through-hole mounting. The resistor has a length of 0.276inch and a weight of 650mg.
Nidec CT-6EX104 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 650mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT-6EX104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
