This variable resistor from Nidec features a resistance of 100 ohms with a tolerance of 10% and a maximum power dissipation of 500 milliwatts. It has a through-hole mount and is available in a bulk packaging. The operating temperature range is from -55°C to 125°C. The resistor is made with a cermet material and has a tin contact plating. Its dimensions are 0.378 inch in height, 0.378 inch in length, and 0.189 inch in width, with a weight of 920 milligrams.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT-94EW101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin |
| Height | 0.378inch |
| Lead Free | Lead Free |
| Length | 0.378inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 18 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Cermet |
| Series | CT94 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 920mg |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT-94EW101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.