Res Cermet Trimmer 500 Ohm 10% 1/2W 15(Elec)/18(Mech)Turn 2.3mm (10.7 X 5.5 X 9.6mm) Pin Thru-Hole T/R
Nidec CT-9ETX500 technical specifications.
| Contact Plating | Tin |
| Length | 10.7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 500R |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.