The CT6EF100 is a variable resistor with a resistance of 10 ohms, a tolerance of 10%, and a maximum power dissipation of 500 milliwatts. It is designed for through hole mounting and has a maximum operating temperature of 120°C and a minimum operating temperature of -55°C. The resistor is lead free and has a tin contact plating. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT6EF100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin |
| Diameter | 10.5mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10R |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 920mg |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6EF100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.