The Nidec CT6EF104 is a 10.5mm diameter, 100kR resistance, cermet variable resistor with a 10% tolerance and a maximum power dissipation of 500mW. It has a through hole mount and is packaged in bulk. The resistor operates between -55°C and 120°C and features a tin contact plating. It is lead free and has a blue color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT6EF104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin |
| Diameter | 10.5mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 920mg |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6EF104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.