The Nidec CT6EF204 is a 10.5mm diameter, 200k ohm, 10% tolerance, 500mW power dissipation cermet resistor with a through hole mount. It has a blue color and tin contact plating, and is packaged in bulk. The resistor operates within a temperature range of -55°C to 120°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT6EF204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin |
| Diameter | 10.5mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 200kR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 920mg |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6EF204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.