The CT6EF504 is a 10.5mm diameter variable resistor with a resistance of 500kR and a tolerance of 10%. It has a maximum power dissipation of 500mW and operates between -55°C and 120°C. The resistor is lead free and has a tin contact plating. It is available in bulk packaging and has a weight of 920mg.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT6EF504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin |
| Diameter | 10.5mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 920mg |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6EF504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.