
The CT6EP100 is a variable resistor from Nidec with a resistance of 10R and a tolerance of 10%. It has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 120°C. The resistor is mounted through a PCB and has a length of 7mm. It features a tin contact plating and a cermet material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT6EP100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Length | 7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Resistance | 10R |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6EP100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.