
The CT6EP101 is a 100R cermet variable resistor with a 10% tolerance and a maximum power dissipation of 500mW. It has a through hole mount and a blue color with tin contact plating. The resistor operates between -55°C and 120°C and is available in bulk packaging with 50 units per package. It is lead free and has a weight of 510mg.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT6EP101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 510mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6EP101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.