
10k Ohm cermet trimmer resistor, 0.5W power dissipation, 10% tolerance, and single turn. Features PC pin termination for through-hole mounting. Blue in color, lead-free, and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT6EP103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 510mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6EP103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
