
The CT6EP203 is a 1-turn variable resistor from Nidec with a resistance of 20kR and a tolerance of 10%. It has a maximum power dissipation of 500mW and is designed for through hole mounting. The resistor operates within a temperature range of -55°C to 120°C and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT6EP203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 20kR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 510mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6EP203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
