The CT6ER101 is a 1-turn cermet variable resistor with a resistance of 100R and a tolerance of 10%. It has a maximum power dissipation of 500mW and is designed for through-hole mounting. The resistor operates within a temperature range of -55°C to 120°C. It is packaged in bulk and features tin-plated contacts and a lead-free construction.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 510mg |
| RoHS | Compliant |