The CT6ER205 is a 1-turn cermet variable resistor from Nidec with a resistance of 2MR and a tolerance of 10%. It has a maximum operating temperature range of -55°C to 120°C and a maximum power dissipation of 500mW. The resistor is lead-free and features tin contact plating. It is available in a through-hole mount package with a length of 7mm and a weight of 510mg.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT6ER205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Resistance | 2MR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 510mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6ER205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.