The CT6ES100 is a 10% tolerance cermet variable resistor with a maximum power dissipation of 500mW. It has a resistance of 10 ohms and is available in a bulk packaging. The resistor is designed for through hole mounting and has a length of 7mm. It operates within a temperature range of -55°C to 120°C and features a tin contact plating. The CT6ES100 is a lead free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT6ES100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10R |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 650mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6ES100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.