The CT6ETH105 is a 1MR 10% cermet variable resistor from Nidec with a maximum power dissipation of 500mW and a maximum operating temperature of 120°C. It has a resistance of 1MR and a tolerance of 10%. The resistor is available in a through-hole package and is lead-free. The CT6ETH105 is packaged on a tape and reel. It has a length of 7mm and a weight of 650mg.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT6ETH105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 650mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6ETH105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.