The CT6ETP203 is a 1-turn cermet variable resistor from Nidec with a resistance of 20kR and a tolerance of 10%. It has a maximum power dissipation of 500mW and can operate between -55°C and 120°C. The resistor is packaged in tape and reel and has a length of 7mm. It features tin contact plating and is lead-free.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 510mg |
| RoHS | Compliant |