The CT6ETP500 is a 10% tolerance cermet variable resistor with a resistance of 50 ohms and a maximum power dissipation of 500 milliwatts. It is designed for through hole mounting and has a maximum operating temperature of 120 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor is packaged on a tape and reel and has a length of 7 millimeters. It features a blue color and tin contact plating, and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT6ETP500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 510mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6ETP500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.