The CT6ETV501 is a 500R cermet variable resistor from Nidec with a 10% tolerance and a maximum power dissipation of 500mW. It has a through hole mount and a blue color. The resistor operates within a temperature range of -55°C to 120°C. It is packaged on a tape and reel and has a weight of 510mg and dimensions of 7mm wide and 5.8mm high.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Height | 5.8mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 500R |
| Resistor Type | Cermet |
| Series | CT6 |
| Technology | CERMET |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 510mg |
| Width | 7mm |
| RoHS | Compliant |