The CT6 Series 100kR Cermet Variable Resistor is a through-hole mounted component with a maximum operating temperature of 120°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 500mW and a tolerance of 10%. The resistor is packaged in bulk and features a blue color with tin contact plating and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT6EV104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 510mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6EV104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.