
The CT6EW103 is a through-hole mounted, cermet variable resistor with a resistance of 10kR and a tolerance of 10%. It has a maximum power dissipation of 500mW and operates within a temperature range of -55°C to 120°C. The resistor is packaged in bulk and has a weight of 510mg. The CT6EW103 features a blue color and tin contact plating, and is lead-free.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 510mg |
| RoHS | Compliant |