The CT6EW204 is a 200kR cermet variable resistor from Nidec with a tolerance of 10%. It has a maximum power dissipation of 500mW and operates between -55°C and 120°C. The resistor is packaged in bulk and has a length of 7mm. It is designed for through-hole mounting and features tin contact plating and a lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT6EW204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 200kR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 510mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6EW204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.