The CT6EX100 is a variable resistor with a resistance of 10 ohms and a tolerance of 10%. It has a maximum power dissipation of 500 milliwatts and can operate between -55°C and 120°C. The resistor is mounted through a hole and has a length of 7 millimeters. The contact plating is tin and the termination is PC pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT6EX100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Length | 7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Resistance | 10R |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6EX100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.