The CT6EX201 is a 1-turn cermet variable resistor with a resistance of 200 ohms and a tolerance of 10%. It has a maximum power dissipation of 500 milliwatts and is designed for through-hole mounting. The resistor is lead-free and has a tin contact plating. It has a length of 7 millimeters and a weight of 650 milligrams. The CT6EX201 operates within a temperature range of -55°C to 120°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT6EX201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 200R |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 650mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6EX201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.